SMB18ATFAM10

Banner Engineering
778-SMB18ATFAM10
SMB18ATFAM10

Mfr.:

Description:
Mounting Fixings SMB18 ATFAM10 COVERED MOUNTING BRACKET,115MM LONG 4 MOUNTING HOLES, W/10 MM SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,540.84 ₹3,540.84

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Covered Mounting Bracket
Zinc
18.1 mm, 19.8 mm
115 mm
50 mm
Brand: Banner Engineering
Mounting Style: Panel Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 44 mm
Part # Aliases: 12908
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING