WLS27XGYR3S-0850DS24Q

Banner Engineering
778-WXGYR3S0850DS24Q
WLS27XGYR3S-0850DS24Q

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS27 Three Segment Light Strip; Length: 850 mm; Voltage: 24 V dc; Environmental Rating: IP66; IP67; IP69K; Colors: Green, Yellow, Red; Non-Cascadable; 4-pin M12 Integral QD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58,330.68 ₹58,330.68

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Strip Light
Red, Yellow, Green
625 nm, 580 nm, 525 nm
915.5 mm
24 VDC
185 lm, 570 lm, 400 lm
IP66, IP67, IP69K
1.2 A
4-Pin M12 QD
Bracket
WLS27
Brand: Banner Engineering
Housing Material: Copolyester
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806991
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS27 Core Series Segmented Tower Light

Banner Engineering WLS27 Core Series Segmented Tower Light is an LED Strip Light with sturdy aluminum housing. Banner WLS27 Core Series Segmented Tower Light is encased in a shatterproof, UV-stabilized, copolyester shell ideal for harsh indoor and outdoor applications. WLS27 includes 2- or 3-segment versions in two different segment sizes. These tower lights are available in four different lengths: 285mm, 430mm, 570mm, and 850mm.