WLS28-2CGYRXX3-0285DX24Q

Banner Engineering
778-WCYRXX30285DX24Q
WLS28-2CGYRXX3-0285DX24Q

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS28-2 Multicolor Light Strip; Length: 285 mm; Voltage: 24 V dc; Environmental Rating: IP50; Colors: Green, Yellow, Red; Cascadable; 4-pin M12 Integral QD; Diffuse Window

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,319.98 ₹24,319.98

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Strip Light
Red, Yellow, Green
625 nm, 580 nm, 525 nm,
362 mm
30 mm
24 VDC
24 VDC
185 lm, 570 lm, 400 lm
IP50
400 mA
4-Pin M12 QD
Bracket
WLS28-2
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806889
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS28-2 LED Strip Light Solutions

Banner Engineering WLS28-2 LED Strip Light Solutions provide bright, even, and highly efficient LED illumination for industrial control cabinets and work cells with poor factory-lighting conditions. Banner WLS28-2 Multicolor LED Strip Lights with EZ-STATUS® combine brilliant, bright illumination and high-visibility indication in one light fixture designed for diverse applications and challenging environments. These light solutions feature a compact, space-saving design in mutiple length options. The devices include a rugged, water-resistant IP69K option and optional pulse-width modulation (PWM) dimming.