0ADBP0200-RE

Bel Fuse
530-0ADBP0200-RE
0ADBP0200-RE

Mfr.:

Description:
Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 200mA, 1000VAC/VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,800
Expected 27-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹688.60 ₹688.60
₹572.13 ₹2,860.65
₹527.40 ₹5,274.00
₹437.95 ₹21,897.50
₹403.47 ₹40,347.00
₹362.47 ₹90,617.50
₹333.58 ₹1,66,790.00
₹306.56 ₹3,06,560.00
₹297.24 ₹8,91,720.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Fuses with Leads - Through Hole
RoHS:  
0ADB
PCB Mount Fuses
200 mA
1 kVAC
Fast Blow
Leaded Fuses
1 kVDC
Axial
- 55 C
+ 125 C
3.9 Ohms
Bulk
Brand: Bel Fuse
Diameter: 6.76 mm
Length: 32.82 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.