83000 007100

Belden Wire & Cable
566-83000-100-07
83000 007100

Mfr.:

Description:
Hook-up Wire 30AWG 1C TFE 100ft SPOOL VIOLET

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,622.52 ₹10,622.52
₹9,816.51 ₹19,633.02
₹9,230.41 ₹46,152.05
₹8,992.80 ₹89,928.00
₹8,404.84 ₹2,10,121.00
₹7,980.87 ₹3,99,043.50
₹7,573.67 ₹7,57,367.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Violet
100 ft
7 x 38
Tetrafluoroethylene (TFE)
600 V
Silver Plated Copper
+ 200 C
Multiple UL AWM Style
83000
Hook-up Wire
30 AWG
Brand: Belden Wire & Cable
Outside Diameter: 0.81 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

83000 Series Hook-up Wires

Belden Wire & Cable 83000 Series Hook-up Wires offer a 30AWG size, 0.25mm thickness, and 600VRMS UL voltage rating. These are high-temperature lead wires that can withstand temperatures up to +105°C and feature silver-plated copper construction with TFE insulation. Belden Wire & Cable 83000 Series Hook-up Wires are suitable for high-temperature environments, high-connection circuits, and internal wiring of computer and electronic equipment.