8525 007100

Belden Wire & Cable
566-8525-100-07
8525 007100

Mfr.:

Description:
Hook-up Wire 24AWG 1C PVC 100ft SPOOL VIOLET

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,072.04 ₹14,072.04
₹13,039.61 ₹26,079.22
₹12,347.28 ₹61,736.40
₹11,657.75 ₹1,16,577.50
₹10,831.24 ₹2,70,781.00
₹10,279.62 ₹5,13,981.00
₹8,715.13 ₹8,71,513.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Violet
100 ft
7 x 32
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8525
Hook-up Wire
24 AWG
Brand: Belden Wire & Cable
Features: Flame and Ozone Resistant
Outside Diameter: 1.47 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493040
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.