B9C010

Belden Wire & Cable
566-B9C010

B9C010

Mfr.:

Description:
Fibre Optic Cables 12F D .514in BO RZR SPOOL AQUA

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3280   Multiples: 3280

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹188.85 ₹6,19,428.00
Product Attribute Attribute Value
Belden Wire & Cable
Product Category: Fibre Optic Cables
RoHS:  Details
Multimode
1 ft
12 Fiber
50 um
OM3
Blue (Aqua)
Riser
10 Gb/s
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Factory Pack Quantity: 3280
Subcategory: Fiber Optic
Unit Weight: 453.592 g

CAHTS:
8544490090
USHTS:
8544491000
TARIC:
8544492000
MXHTS:
85444904
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE