B9C202

Belden Wire & Cable
566-B9C202

B9C202

Mfr.:

Description:
Fibre Optic Cables 6F DIA .265in LT PLN 1 FOOT BLACK

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1640   Multiples: 1640

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.66 ₹1,38,842.40
Product Attribute Attribute Value
Belden Wire & Cable
Product Category: Fibre Optic Cables
RoHS:  Details
Multimode
1 ft
6 Fiber
OM3
Black
Plenum
Non-Conductive
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1640
Subcategory: Fiber Optic
Unit Weight: 453.592 g

CAHTS:
8544490090
USHTS:
8544491000
TARIC:
8544492000
MXHTS:
85444904
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE