See an Error?

SP900S-0.009-AC-54

Bergquist Company
951-SP900S-009-AC-54

SP900S-0.009-AC-54

Mfr.:

Description:
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, 19.05x12.7mm

In Stock: 59,381

Stock:

59,381 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.53 ₹75.53
₹67.23 ₹672.30
₹60.26 ₹3,013.00
₹53.37 ₹5,337.00
₹46.40 ₹23,200.00
₹34.78 ₹34,780.00
₹30.13 ₹1,50,650.00
Product Attribute Attribute Value
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  Details
Thermally Conductive Insulator
Thermal Pad
Silicone Elastomer
1.6 W/m-K
5.5 kVAC
Pink
- 60 C
+ 180 C
19.05 mm
12.7 mm
0.229 mm
9 MPa
UL 94 V-0
900S / TSP 1600S
Brand: Bergquist Company
Product Type: Thermal Interface Products
Factory Pack Quantity: 100
Subcategory: Thermal Management
Tradename: Sil-Pad
Part # Aliases: BG401580 2188963
Unit Weight: 474.440 mg
                    
Shelf Life on this Product: Silicone Adhesives: Six (6) months from date of manufacture when stored in original packaging at 70 Degrees Farhenheit (21 Degrees Celsius) and 50 percent relative humidity.
Please contact a Mouser Technical Service Representative for further assistance.
5-1120-5
CNHTS:
3824999999
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Thermal SIL PAD® Materials

Bergquist Company Thermal SIL PAD® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The SIL PAD® materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible.

Image Description
Bergquist Company SP900S-0.009-AC-1212
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 1 Side Adhesive, 12"x12" Sheet
Bergquist Company SP900S-0.009-00-54
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 19.05x12.7mm, TSP1600S/900S
Bergquist Company SP900S-0.009-00-58
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 19.05x12.70mm, TSP1600S/900S
Bergquist Company SP900S-0.009-00-43
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 19.05x12.7mm, TSP1600S/900S
Bergquist Company SP900S-0.009-00-90
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 21.84x18.80mm, TSP1600S/900S
Bergquist Company SP900S-0.009-00-25
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 25.4x6.6mm, TSP1600S/900S, IDH 2214788
Bergquist Company SP900S-0.009-00-104
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 25.4x19.05mm, TSP1600S/900S
Bergquist Company SP900S-0.009-00-114
Thermal Interface Products Sil-Pad, Low-Pressure, 0.009" Thickness, 21.01x24mm, TSP1600S/900S, IDH 2191266
Image Description
ROHM Semiconductor SCT3060ALGC11
MOSFET N-Ch 650V SiC 39A 60mOhm TrenchMOS
Bergquist Company SPK10-0.006-00-104
Thermal Interface Products Insulator, 0.006" Thickness, 25.4x19.05mm, Sil-Pad TSPK1300/K-10, IDH 2167649
Keystone Electronics 1287
Terminals .250" PCB TERMINAL
TE Connectivity 1-1318300-2
Headers & Wire Housings 2P EP PIN HSG
Molex 34586-0001
Automotive Connectors MX123 0.64mm Grommet Seal Plug
Lumex SSL-LX5093GD
Standard LEDs - Through Hole Green, 565nm Diffused
Keystone Electronics 3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 Black
Keystone Electronics 5011
Test Plugs & Test Jacks BLACK TEST POINT
STMicroelectronics BTA24-800BWRG
Triacs 25 AMP 800 VOLT
Wakefield-Vette 287-1ABE
Heat Sinks Low Cost, Wave-Solderable Heat Sink for TO-220, Mounting Slot, 25.4x12.7x30.0mm