ELM 1-185

Bivar
749-ELM-1-185

ELM 1-185

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .185 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:

564 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.24 ₹23.24
₹12.37 ₹123.70
₹5.73 ₹573.00
₹4.07 ₹4,070.00
₹3.98 ₹7,960.00
₹3.57 ₹35,700.00
₹3.24 ₹81,000.00
₹2.99 ₹1,49,500.00
₹2.66 ₹2,66,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 103 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
ECS ECS-400-10-36B2-CKM-TR
Crystals ESR 30,FREQ 40,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-20 +70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm
Power Integrations TOP254YN
AC/DC Converters Off-Line Switcher IC 43W
Texas Instruments CD74HC4017QPWREP
Counter ICs Mil Enhanced Decade Counter/Divider
Keystone Electronics 1598-2
Circuit Board Hardware - PCB TERM .094 X 1/16
Micro Crystal CM8V-T1A-32.768k-12.5pF-20PPM-TB-QA
Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200
TE Connectivity 2-967616-1
Automotive Connectors MQS BUGH EDS,ASSY6P
Panjit PJC7400_R1_00001
MOSFET 30V N-Channel Enhancement Mode MOSFET
Mill-Max 0552-1-15-15-11-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
KEMET C0603H101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5% Gold
Cree LED C503B-AAN-CA0C0252-015
Standard LEDs - Through Hole 15DG AMB NOSTNDOF HI BRT LAMP 591K 2.1V