ELM 3-140

Bivar
749-ELM-3-140

ELM 3-140

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .140 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,603

Stock:

1,603 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.41 ₹22.41
₹11.79 ₹117.90
₹5.48 ₹548.00
₹4.23 ₹4,230.00
₹3.82 ₹7,640.00
₹3.32 ₹33,200.00
₹3.07 ₹76,750.00
₹2.82 ₹1,41,000.00
₹2.57 ₹2,57,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 124.500 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
3M 30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
Texas Instruments SN74AHC14PWRG4
Inverters Hex Schmitt-Trigger Inverters
TE Connectivity RN73C1J2K49BTDF
Thin Film Resistors - SMD RN 0603 2K49 0.1% 10PPM