ELM 4-1.240

Bivar
749-ELM-4-1.240

ELM 4-1.240

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 1.24 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.75 ₹31.75
₹20.92 ₹209.20
₹14.00 ₹1,400.00
₹7.98 ₹7,980.00
₹7.16 ₹71,600.00
₹6.67 ₹1,66,750.00
₹6.11 ₹3,05,500.00
₹5.86 ₹5,86,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 384.400 mg

CNHTS:
8541410000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Phoenix Contact 2896270
Enclosures for Industrial Automation BC 107.6 UT HBUS BK
Phoenix Contact 2896173
Enclosures for Industrial Automation BC 107.6 DKL R KMGY
Phoenix Contact 2896076
Enclosures for Industrial Automation BC 107.6 OT U11 KMGY