FLPV10.0-G

Bivar
749-FLPV10.0-G

FLPV10.0-G

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 3mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹269.75 ₹269.75
₹180.11 ₹1,801.10
₹137.78 ₹13,778.00
₹134.46 ₹26,892.00
₹124.50 ₹62,250.00
₹107.07 ₹1,07,070.00
₹101.26 ₹2,02,520.00
₹98.77 ₹4,93,850.00
₹97.11 ₹9,71,100.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Clear
Panel Mount, PCB Mount
Vertical
3 mm
Round
10 in
Polycarbonate (PC)
Tray
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99