H301CGDL-180

Bivar
749-H301CGDL-180

H301CGDL-180

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.12 ₹100.12
₹63.17 ₹631.70
₹45.91 ₹4,591.00
₹44.04 ₹22,020.00
₹40.54 ₹40,540.00
₹39.72 ₹99,300.00
₹39.32 ₹1,96,600.00
₹38.83 ₹3,88,300.00
₹38.50 ₹9,62,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
568 nm
2 mcd
Through Hole
40 deg
2 mA
2.1 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99