MPC12-2WD110V

Bivar
749-MPC122WD110V
MPC12-2WD110V

Mfr.:

Description:
LED Panel Mount Indicators 8mm White Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,058.52 ₹1,058.52
₹767.80 ₹7,678.00
₹629.90 ₹62,990.00
₹605.67 ₹3,02,835.00
₹597.28 ₹5,97,280.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
45 deg
Indicators
White
12 mm
Panel Mount
Tab Terminal
White, Diffused
8 mm
110 V
Dome
Bulk
Brand: Bivar
Lens Colour: White
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.