MPR5GT

Bivar
749-MPR5GT

MPR5GT

Mfr.:

Description:
LED Panel Mount Indicators 5mm Grn LED Tin Lens Mtl Panel Mnt Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

950
Expected 14-Dec-23

Factory Lead Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.64 ₹176.64
₹118.03 ₹1,180.30
₹101.75 ₹10,175.00
₹100.12 ₹20,024.00
₹93.61 ₹46,805.00
₹80.83 ₹80,830.00
₹76.43 ₹1,52,860.00
₹74.64 ₹3,73,200.00
₹73.50 ₹7,35,000.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Straight Lead
5 mm
20 mA
2.1 V
568 nm
40 mcd
Dome
Tray
Brand: Bivar
Lead Length: 14.8 mm
Lens Colour: Colorless
Lens Transparency: Transparent
Luminance: -
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 40 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 35 deg
Unit Weight: 4 g

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia BSH205G2AR
MOSFET BSH205G2A/SOT23/TO-236AB
Molex 204523-0801
Headers & Wire Housings 1.25mm MLP Rcpt Crmp Hsg DR 8Ckts Blk
Molex 204523-1401
Headers & Wire Housings 1.25mm MLP Rcpt Crmp Hsg DR 14Ckts Blk
Molex 148028-6001
Automotive Connectors MX150 2X3 PNL MOUNT CONN POL A, BLK
TE Connectivity CSH-SGFB-100-UFFR
RF Cable Assemblies CABLE UFL 1.32 100 SMA JACK AU
u-blox MAX-7Q-0
GNSS / GPS Modules u-blox 7 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel / NRND
BusBoard Prototype Systems PAD1
PCBs & Breadboards PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm
BIVAR MPR5HT
LED Panel Mount Indicators 5mm HE Red Tin Lens Mtl Panel Mnt Ind.
Hammond 1441-22BK3
Enclosures, Boxes & Cases Chassis - Steel 12x8x2
Hammond 1431-22BK3
Enclosures, Boxes & Cases Bottom Plate 12 x 8" 20AWG Steel Black