MPR6-3BWD24V

Bivar
749-MPR63BWD24V

MPR6-3BWD24V

Mfr.:

Description:
LED Panel Mount Indicators 3mm Blue Diff.Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹678.88 ₹678.88
₹492.47 ₹4,924.70
₹453.40 ₹22,670.00
₹402.12 ₹40,212.00
₹393.98 ₹78,796.00
₹378.51 ₹1,89,255.00
₹368.74 ₹3,68,740.00
₹365.49 ₹9,13,725.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
6 mm
Panel Mount
Tab Terminal
Diffused
3 mm
-
24 V
465 nm
Dome
Bulk
Brand: Bivar
Lens Transparency: Diffused
Luminance: -
Moisture Sensitive: Yes
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99