PLP1-175

Bivar
749-PLP1-175

PLP1-175

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,722

Stock:

1,722 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.17 ₹56.17
₹36.71 ₹367.10
₹36.06 ₹3,606.00
₹34.27 ₹17,135.00
₹28.41 ₹28,410.00
₹20.35 ₹50,875.00
₹19.29 ₹1,92,900.00
₹18.88 ₹4,72,000.00
₹18.15 ₹9,07,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Water, Clear
Panel Mount (Rear)
Vertical
Round
4.445 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 0.121 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 70 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

Image Description
Micron Technology MTFC32GAZAQHD-IT
eMMC eMMC 256G
DFRobot FIT0774
Vibration Motors Mini Vibration Motor (10*2.7mm)
Nexperia 74LVC4245APW,118
Bus Transceivers 74LVC4245APW/SOT355/TSSOP24
Molex 78172-0002
Headers & Wire Housings 2P WTB HOUSING PICO EZMATE
Analog Devices Inc. MAX6730AUTSD3+T
Supervisory Circuits Single-/Dual-/Triple-Voltage uP Supervisory Circuits with Independent Watchdog Output
Nidec CHS-01A1
DIP Switches/SIP Switches smd slide 1 pos., J hook, non-washable without seal tape
BIVAR PLP1-125
LED Light Pipes Light Pipe Rear 3mm Round Lens
Microchip PIC18F44K20T-I/PT
8-bit Microcontrollers - MCU 16KB Flash 768B RAM 36 I/O 8B
Panasonic ERJ-6GEYJ1R0V
Thick Film Resistors - SMD 0805 1.0ohms 5% Tol AEC-Q200
Renesas Electronics PS2801-1-F3-A
Transistor Output Optocouplers OPTOCOUPLER 4-PIN SSOP