PM5R3-BCW12.0CC

Bivar
749-PM5R3-BCW12.0CC

PM5R3-BCW12.0CC

Mfr.:

Description:
LED Panel Mount Indicators Panel Mount LED 5mm Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 100

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.68 ₹1,67,680.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6.35 mm
Press Fit
Socket
Non-Tinted, Diffused
5 mm
20 mA
2 V, 2.1 V
568 nm, 625 nm
35 mcd
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 40 deg
Unit Weight: 3.372 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99