PM5SYTW12-CC

Bivar
749-PM5SYTW12-CC

PM5SYTW12-CC

Mfr.:

Description:
LED Panel Mount Indicators Supr Yw 585nm 150mcd Tinted Lens Wire&Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹252.34 ₹252.34
₹168.50 ₹1,685.00
₹129.43 ₹12,943.00
₹125.36 ₹25,072.00
₹116.40 ₹58,200.00
₹100.12 ₹1,00,120.00
₹94.42 ₹1,88,840.00
₹92.80 ₹4,64,000.00
₹91.17 ₹9,11,700.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
6.35 mm
Press Fit
Socket
Tinted
5 mm
Bulk
Brand: Bivar
Lens Colour: Tinted
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99