SLP3-500-250-R

Bivar
749-SLP3-500-250-R
SLP3-500-250-R

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .500 in., 3mm Round Lens, Round Face.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,200

Stock:
3,200 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹44.45 ₹444.50
₹43.14 ₹4,314.00
₹36.15 ₹18,075.00
₹31.96 ₹31,960.00
₹29.72 ₹74,300.00
₹21.43 ₹1,07,150.00
₹19.66 ₹1,96,600.00
₹19.01 ₹4,75,250.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens
12.7 mm
Polycarbonate (PC)
Non Water Resistant
Brand: Bivar
Dimensions: 12.7 mm x 4.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.