SLP3-600-450-R

Bivar
749-SLP3-600-450-R
SLP3-600-450-R

Mfr.:

Description:
LED Light Pipes Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .600 in., 3mm Round Lens, Round Face.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48.45 ₹48.45
₹33.36 ₹333.60
₹24.41 ₹2,441.00
₹22.18 ₹11,090.00
₹21.34 ₹21,340.00
₹15.93 ₹79,650.00
₹14.91 ₹1,49,100.00
₹14.44 ₹3,61,000.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens
15.2 mm
Polycarbonate (PC)
Non Water Resistant
Brand: Bivar
Dimensions: 15.2 mm x 4.5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 574 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.