SM0807BC-H/G

Bivar
749-SM0807BC-H/G

SM0807BC-H/G

Mfr.:

Description:
Standard LEDs - SMD Bi-Color HE Red/Grn 635/565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3000   Multiples: 3000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹30.21 ₹90,630.00
₹29.80 ₹7,15,200.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
Bi-Color LEDs
Top View
Red, Green
20 mA
2 V, 2.2 V
635 nm, 565 nm
10 mcd, 16 mcd
120 deg
100 mW
2 mm
1.1 mm
1.8 mm
- 25 C
+ 85 C
Tinted
1.4 mm x 1.8 mm
Rectangular
Diffused
Reel
Brand: Bivar
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99