VLP-200-R YW

Bivar
749-VLP-200-RYW
VLP-200-R YW

Mfr.:

Description:
LED Light Pipes Light Pipe Vert SMD Round Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹77.90 ₹779.00
₹59.45 ₹5,945.00
₹50.78 ₹25,390.00
₹46.68 ₹46,680.00
₹42.49 ₹1,06,225.00
₹40.25 ₹2,01,250.00
₹38.58 ₹3,85,800.00
₹37.92 ₹9,48,000.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rigid Light Pipes
Clear
SMD/SMT
Vertical
3 mm
Round
5.1 mm
Polycarbonate (PC)
VLP
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.