3224W-1-105G

Bourns
652-3224W-1-105G

3224W-1-105G

Mfr.:

Description:
Trimmer Resistors - SMD 4mm 1Mohms 10% Square Cermet Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:

927 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.23 ₹399.23
₹349.43 ₹3,494.30
₹287.18 ₹28,718.00
₹211.65 ₹1,05,825.00
Full Reel (Order in multiples of 1000)
₹193.39 ₹1,93,390.00
₹180.94 ₹3,61,880.00
₹174.30 ₹8,71,500.00
10,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bourns
Product Category: Trimmer Resistors - SMD
RoHS:  Details
3224
SMD/SMT
Multiturn
12
Cermet
Top Slot
1 MOhms
250 mW (1/4 W)
10 %
100 PPM / C
Vertical Adjustment
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Height: 5.3 mm
Length: 4.8 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Multiturn 4 mm SMD Trimming Potentiometer
Width: 3.5 mm
Unit Weight: 200 mg
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Image Description
KOA Speer RS73G1JTTD1004B
Thick Film Resistors - SMD 1M OHM .1% 50PPM
KOA Speer RS73F1JTTD2003B
Thick Film Resistors - SMD 200K OHM .1% 25PPM
Bourns 3224W-1-104E
Trimmer Resistors - SMD 4mm 100Kohms 10% Square Cermet Sealed
Vishay VJ1206A102FXAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50volts C0G 1%
Bourns 3314J-1-104E
Trimmer Resistors - SMD 100K 20% 4MM SQ SMT SINGLETURN
Diodes Incorporated RS3AB-13-F
Rectifiers 3.0A 50V
YAGEO AC0603FR-0722RL
Thick Film Resistors - SMD 22 Ohms 100m W 0603 1% AEC-Q200 Standard
YAGEO RC0603FR-07130KL
Thick Film Resistors - SMD 130 kOhms 100mW 0603 1%
YAGEO RC0603FR-07150KL
Thick Film Resistors - SMD 150 kOhms 100mW 0603 1%
YAGEO RC0603FR-071M5L
Thick Film Resistors - SMD 1.5 MOhms 100mW 0603 1%