CAT10-241J4LF

Bourns
652-CAT10-241J4LF
CAT10-241J4LF

Mfr.:

Description:
Resistor Networks & Arrays 240ohm 5% Concave 4resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹8.48 ₹84.80
₹6.24 ₹156.00
₹3.45 ₹345.00
₹2.70 ₹675.00
₹2.24 ₹1,120.00
₹1.96 ₹1,960.00
₹1.58 ₹7,900.00
Full Reel (Order in multiples of 10000)
₹1.30 ₹13,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
CAT10
Arrays
SMD/SMT
240 Ohms
5 %
Isolated
4 Resistor
8 Pin
250 PPM / C
- 55 C
+ 125 C
0804 (2010 metric)
2 mm
1 mm
0.4 mm
Brand: Bourns
Lead Spacing: 0.5 mm
Power per Element: 125 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.