CD1408-R11000

Bourns
652-CD1408-R11000
CD1408-R11000

Mfr.:

Description:
Rectifiers RECTIFIER DIODE SMD 1000VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,478

Stock:
11,478
Can Dispatch Immediately
On Order:
12,000
Expected 15-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹22.92 ₹229.20
₹14.44 ₹1,444.00
₹10.72 ₹5,360.00
₹9.50 ₹9,500.00
Full Reel (Order in multiples of 3000)
₹7.36 ₹22,080.00
₹6.71 ₹60,390.00
₹5.40 ₹1,29,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-87
1 kV
1 A
Standard Recovery Rectifier
Single
1 V
30 A
1 uA
3 us
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.