FWP220T2-R250-F

Bourns
652-FWP220T2-R250-F
FWP220T2-R250-F

Mfr.:

Description:
Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.25R 1% TC50

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,544.57 ₹8,86,142.50

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Metal Foil Resistors - Through Hole
RoHS:  
250 mOhms
1.5 W
300 VDC
1 %
Radial
50 PPM / C
10.16 mm
4 mm
17.3 mm
- 40 C
+ 130 C
FWP
Tube
Application: Battery Management Systems, Power Supplies
Brand: Bourns
Mounting Style: PCB Mount
Product: Foil Shunt Resistor
Product Type: Metal Foil Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Metal Foil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.