SF-0603SP100R-2

Bourns
652-SF-0603SP100R-2
SF-0603SP100R-2

Mfr.:

Description:
Surface Mount Fuses 0603 time-lag met-foil. 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,677

Stock:
7,677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹78.18 ₹781.80
₹64.95 ₹3,247.50
₹59.91 ₹5,991.00
₹53.86 ₹13,465.00
₹49.66 ₹24,830.00
₹45.75 ₹45,750.00
₹44.54 ₹1,11,350.00
Full Reel (Order in multiples of 5000)
₹38.58 ₹1,92,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603SP
Surface Mount Fuses
Time Delay / Slow Blow
1 A
63 VDC
50 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
115 mOhms
Brand: Bourns
Height: 0.6 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SinglFuse
Type: Metal Foil
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Precision Slow Blow Thin Film Fuses

Bourns Precision Slow Blow Thin Film Fuses provide a fusing time of 1s to 120s at 200% rated current. These time lag thin film chip fuses are designed for overcurrent protection and feature a miniature footprint. The surface-mount packaging is ideal for automated assembly. Bourns Precision Slow Blow Thin Film Fuses operate in a temperature range of -20°C to +105°C and are UL 248-14 listed and RoHS compliant. Typical applications include set-top boxes, cell phones, disk drives, PDAs, LCD monitors, and rechargeable battery packs.

SF-0603SP-R Metal Foil SMD Fuses

Bourns SF-0603SP-R Metal Foil SMD Fuses feature a metal foil chip design for overcurrent protection and EIA 0603 (1608 metric) footprint. These metal foil SMD fuses are available in small chip sizes with a high current rating. The SF-0603SP-R SMD fuses provide inrush-withstanding capability and are RoHS-compliant and halogen-free. These metal foil SMD fuses operate at -55°C to 125°C temperature range, 40% to 75% storage humidity range, and 1A to 8A rated current range. The SF-0603SP-R SMD fuses are used in data centers, industrial, medical (low to medium risk), telecom, and Battery Management Systems (BMS).

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.