SRP6530A-R82M

Bourns
652-SRP6530A-R82M
SRP6530A-R82M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x3mm,0.82uH+/-20%,14A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 936

Stock:
936
Can Dispatch Immediately
On Order:
1,000
Expected 21-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹72.96 ₹729.60
₹71.19 ₹7,119.00
₹61.59 ₹15,397.50
₹54.42 ₹27,210.00
Full Reel (Order in multiples of 1000)
₹47.43 ₹47,430.00
₹46.31 ₹92,620.00
₹45.66 ₹2,28,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7.1 mm x 6.6 mm x 3.3 mm
Shielded
820 nH
20 %
14 A
7.8 mOhms
26 A
- 55 C
+ 155 C
68 MHz
Standard
7.1 mm
6.6 mm
3 mm
Metal Alloy
AEC-Q200
SRP6530A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 kHz
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP6530A Shielded Power Inductors

Bourns SRP6530A Shielded Power Inductors offer a 4A to 34A current range, 100nH to 10µH inductance range, and up to 200MHz frequency rating. These inductors are AEC-Q200 compliant and designed to meet the high current density and high-temperature requirements of various electronic applications. SRP6530A inductors feature shielded construction for low radiation and a metal alloy powder core. Bourns SRP6530A Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.