ACPL-H312-500E
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 2.5A IGBT Gate Drive
In Stock: 2,891
-
Stock:
-
2,891 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹402.54 | ₹402.54 | |
| ₹282.34 | ₹2,823.40 | |
| ₹229.22 | ₹22,922.00 | |
| ₹205.00 | ₹1,02,500.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹194.75 | ₹1,94,750.00 | |
| ₹177.97 | ₹3,55,940.00 | |
Alternative Packaging
Datasheet
Models
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
