AFBR-2408Z

Broadcom / Avago
630-AFBR-2408Z

AFBR-2408Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:

562 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,686.71 ₹2,686.71
₹2,104.05 ₹21,040.50
₹2,026.03 ₹50,650.75
₹1,836.79 ₹2,20,414.80
₹1,801.93 ₹5,40,579.00
₹1,752.13 ₹9,46,150.20
1,020 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
820 nm
50 MBd
Multimode
-
5 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
SMA
2 km
Brand: Broadcom / Avago
Maximum Output Current: 10 mA
Mounting Style: Panel Mount
Peak Wavelength: 865 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 2.340 g
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

Image Description
YAGEO RP0402BRD0710KL
Thin Film Resistors - SMD 1/16 Wa 10K Ohm 0.1% 0402 AEC-Q200
Texas Instruments LM2904BAQDRQ1
Operational Amplifiers - Op Amps Automotive-grade, dual, 36-V, 1.2-MHz, 2-mV offset voltage operational amplifier
Bourns MF-LSMF125/33X-2
Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V
KYOCERA AVX 0805YC106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10%
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Epson SG-8018CG 50.0000M-TJHPA3
Standard Clock Oscillators SG-8018CG 50.0000M-TJHPA3: MHZ OSC 1.8V-3.3V +/-50PPM -40-105C O/E 250TR
SanDisk SDSDQED-016G-XI
Memory Cards 16GB High Endurance SLC MicroSD -40+85C
Analog Devices Inc. AD5441BRMZ
Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying D/A Conv
Broadcom Limited HFBR-1404Z
Fibre Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr SMA FO Tx Pb-Free
KOA Speer RK73H2ATTDD4701F
Thick Film Resistors - SMD 1/4W 4.7K OHM 1%

FEATURED PRODUCTS
BROADCOM LIMITED