ASM3-SRC2-ALN0H

Broadcom / Avago
630-ASM3-SRC2-ALN0H
ASM3-SRC2-ALN0H

Mfr.:

Description:
Single Colour LEDs 3W 3535 Red 120deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,997

Stock:
1,997 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹491.06 ₹491.06
₹362.47 ₹3,624.70
₹288.86 ₹28,886.00
₹256.25 ₹1,28,125.00
Full Reel (Order in multiples of 1000)
₹245.06 ₹2,45,060.00
₹233.88 ₹4,67,760.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multi-Color LEDs
SMD/SMT
622 nm
Red
90 lm
350 mA
2.1 V
2.8 W
2.6 mm x 1.32 mm
Dome
Reel
Cut Tape
Brand: Broadcom / Avago
Height: 2 mm
Length: 3.45 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASM3x 3W 3535 Surface-Mount LEDs

Broadcom ASM3x 3W 3535 Surface-Mount LEDs are high-current LEDs with efficient heat dissipation and energy efficiency with better performance. These LEDs are available in red, red-orange, and amber with viewing angles of 90° and 120°. The ASM3x surface-mount LEDs operate at a peak forward current rate of 2000mA and temperature range of -40°C to 120°C. These LEDs are compatible with the reflow soldering process and come in a high-reliability package with enhanced silicone resin encapsulation. The ASM3x 3535 surface-mount LEDs are ideal for horticulture lighting, commercial lighting, architecture lighting, and specialty lighting.

FEATURED PRODUCTS
BROADCOM LIMITED