HCPL-0731-060E

Broadcom / Avago
630-HCPL-0731-060E

HCPL-0731-060E

Mfr.:

Description:
High Speed Optocouplers 100kBd 2Ch 0.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1500   Multiples: 100

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.15 ₹2,74,725.00
₹175.82 ₹4,39,550.00
₹172.57 ₹8,62,850.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
100 kb/s
2 Channel
Photodarlington
3750 Vrms
1.4 V
20 mA
5 V
135 mW
5000 %
- 40 C
+ 85 C
Tube
60 mA
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Maximum Collector Current: 60 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED