HCPL-261A-320

Broadcom / Avago
630-HCPL-261A-320

HCPL-261A-320

Mfr.:

Description:
High Speed Optocouplers Optocoupler(10MBd)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 50

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.57 ₹2,75,140.00
₹131.87 ₹3,29,675.00
₹129.43 ₹6,47,150.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
SMD/SMT
10 Mb/s
Photo IC
5000 Vrms
1.5 V
10 mA
HCPL-261A
50 mA
Brand: Broadcom / Avago
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED