HCPL-4506-320E

Broadcom / Avago
630-HCPL-4506-320E

HCPL-4506-320E

Mfr.:

Description:
Logic Output Optocouplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 3300   Multiples: 50

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.42 ₹3,11,586.00
₹93.61 ₹4,68,050.00
₹91.98 ₹9,19,800.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
5000 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocoupler
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED