HCPL-4534#500

Broadcom / Avago
630-HCPL-4534-500

HCPL-4534#500

Mfr.:

Description:
High Speed Optocouplers 1MBd 2Ch 25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹401.30 ₹4,01,300.00
₹391.53 ₹7,83,060.00
5,000 Quote

RoHS Version

Broadcom / Avago HCPL-4534-500E
Broadcom / Avago
High Speed Optocouplers 1MBd 2Ch 25mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
2 Channel
Phototransistor
3750 Vrms
1.5 V
25 mA
5 V
100 mW
24 %
- 55 C
+ 100 C
Reel
8 mA
Brand: Broadcom / Avago
Height: 3.18 mm
Length: 5.08 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED