HCPL-814-56AE

Broadcom / Avago
630-HCPL-814-56AE

HCPL-814-56AE

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 20% CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 21000   Multiples: 1000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹15.77 ₹3,31,170.00
₹15.60 ₹3,90,000.00
₹14.94 ₹7,47,000.00
1,00,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
NPN Phototransistor
50 mA
1.4 V
35 V
50 mA
200 mV
18 us
18 us
200 mW
- 30 C
+ 100 C
Reel
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 150 %
Height: 3.5 mm
Length: 4.6 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 260 mg

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED