HDLG-2416

Broadcom / Avago
630-HDLG-2416

HDLG-2416

Mfr.:

Description:
LED Displays & Accessories Green 574nm 1x4 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:

180
Can Dispatch Immediately

On Order:

200
Expected 05-Oct-23

Factory Lead Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,207.16 ₹3,207.16
₹2,446.07 ₹24,460.70
₹2,350.83 ₹47,016.60
₹2,147.33 ₹2,14,733.00
500 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
4
5.08 mm x 3.43 mm
25.15 mm x 20.07 mm x 6.6 mm
Green
568 nm
-
5.6 mcd
110 mA
- 500 mV to 7 V
+ 85 C
- 40 C
Through Hole
HDLG
Tube
Brand: Broadcom / Avago
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 13.608 g
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99
Image Description
NKK Switches ISC15ANP4
OLED SmartDisplay 64 X 48 full color
NKK Switches ISC01P
OLED SmartDisplay 52 X 36 full color
Image Description
Analog Devices Inc. MAX14878AWA+
5KV Isolated CAN
Neutrik NE8FAH
HORIZON PCB RECEPT ALL PLASTIC
Analog Devices Inc. AD736JNZ
RMS-DC CONVERTER IC
IXYS LCA110STR
Single-Pole Relay 350V 120mA
XP Power SDS60UT05
AC/DC, 60W Open-Frame Power Supply
Diodes Incorporated DMN53D0L-7
N-Ch 50Vds 20Vgs FET Enh Mode 46pF 1.5Vgs
Western Design Center (WDC) W65C22S6TPLG-14
Versatile Interface Adapter
Nexperia BZX84-C5V6,215
BZX84-C5V6/SOT23/TO-236AB
Vishay ILQ1
Phototransistor Out Quad CTR >20%
Analog Devices Inc. LT1057IS8#TRPBF
2x JFET In Prec Hi Speed Op Amps

FEATURED PRODUCTS
BROADCOM LIMITED