HLMP-C625-P0002

Broadcom / Avago
630-HLMP-C625-P0002

HLMP-C625-P0002

Mfr.:

Description:
Standard LEDs - Through Hole Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 31200   Multiples: 1300

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
₹10.74 ₹3,35,088.00
₹10.34 ₹5,10,796.00
98,800 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹49.65
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
635 nm
25 deg
T-1 3/4 (5 mm)
Clear
HLMP-C
Reel
Brand: Broadcom / Avago
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1300
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED