HSMA-C170

Broadcom / Avago
630-HSMA-C170

HSMA-C170

Mfr.:

Description:
Standard LEDs - SMD Amber Diffused 592nm 90mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,34,322

Stock:

1,34,322 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.47 ₹50.47
₹27.19 ₹271.90
₹17.66 ₹1,766.00
₹12.78 ₹12,780.00
Full Reel (Order in multiples of 4000)
₹12.13 ₹48,520.00
₹10.74 ₹85,920.00
₹10.42 ₹2,50,080.00
₹10.01 ₹4,80,480.00
₹9.61 ₹9,61,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
0805 (2012 metric)
Top View
Amber
20 mA
1.9 V
592 nm
90 mcd
170 deg
60 mW
2 mm
0.8 mm
1.25 mm
- 40 C
+ 85 C
Colorless
1.4 mm x 1.25 mm
Rectangular
Diffused
HSMx-C170
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 1.884 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMx Surface Mount ChipLEDS

Avago Technologies HSMx Surface Mount ChipLEDS are for applications that require small size, high-efficiency and low-power consumption. This extensive range of high-quality ChipLEDs meet demands for almost all surface mount lighting requirements.  ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP and InGaN processes for a broad color range. HSMx ChipLEDs use the industry standard footprint, with top-mount, reverse-mount and right-angle-mount packaging options. These ChipLEDs have a low profile and support high volume, cost-effective solutions. 
Learn More

Image Description
Panasonic ERJ-U3RD1002V
Thick Film Resistors - SMD 0603 Anti-sulfur
Nexperia PMBT2222A,215
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
Micron Technology MT28EW01GABA1HJS-0SIT
NOR Flash EW-SERIES FLASH NOR SLC 64MX16 TSOP
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
KEMET C0603C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Analog Devices Inc. LTM4607EV#PBF
Switching Voltage Regulators 36Vin, 24Vout Hi Ef?ciency Buck-Boost
YAGEO CC0402KRX7R7BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.1uF X7R 0402 10%
YAGEO CC0603JRNPO9BN101
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0603 5%

FEATURED PRODUCTS
BROADCOM LIMITED