HSMQ-C230

Broadcom / Avago
630-HSMQ-C230

HSMQ-C230

Mfr.:

Description:
Standard LEDs - SMD Chip,R/angle Mt InGan, Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 12000   Multiples: 4000

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.13 ₹3,73,560.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Standard LEDs - SMD
RoHS:  Details
Green LEDs
SMD-2
Side View
Green
20 mA
3.9 V
523 nm
112.5 mcd
140 deg
1 mm
0.3 mm
0.55 mm
- 40 C
+ 85 C
Brand: Broadcom / Avago
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMQ-Cx Surface-Mount ChipLEDs

Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.

FEATURED PRODUCTS
BROADCOM LIMITED