BAS-5105

Bud Industries
563-BAS-5105
BAS-5105

Mfr.:

Description:
Racks & Rack Cabinet Accessories Slide Mount Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,333.80 ₹4,333.80
₹4,146.51 ₹20,732.55
₹4,085.01 ₹40,850.10
₹4,047.74 ₹1,01,193.50
₹3,960.15 ₹1,98,007.50
₹3,929.40 ₹3,92,940.00
₹3,913.56 ₹7,82,712.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Brackets
Slide Bracket
Black
7.277 in
3.5 in
0.563 in
Steel
Brand: Bud Industries
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302423065
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BUD INDUSTRIES