12855

Bulgin
157-12855
12855

Mfr.:

Description:
Standard Circular Connector PVC Insulation Boot For

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹522.74 ₹522.74
₹444.47 ₹4,444.70
₹417.45 ₹8,349.00
₹396.95 ₹19,847.50
₹377.38 ₹37,738.00
₹334.52 ₹66,904.00
₹319.61 ₹1,59,805.00
₹297.24 ₹2,97,240.00
₹288.86 ₹5,77,720.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Buccaneer
25.4 mm
Bulk
Brand: Bulgin
Height: 33.3 mm
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Buccaneer Circular Power Connectors

Bulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCB mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).