C027500MAA

Bulgin
167-C027500MAA
C027500MAA

Mfr.:

Description:
LED Panel Mount Indicators C027500 RED 110-230V T0233 MAINS LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,034

Stock:
1,034 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹804.14 ₹804.14
₹633.62 ₹6,336.20
₹567.47 ₹56,747.00
₹555.35 ₹5,55,350.00
₹476.15 ₹9,52,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Indicators
Red
10 mm
Panel
Quick Connect
230 V
Round
Brand: Bulgin
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Arcolectric
Part # Aliases: 236-4033
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.