DX0506/RD/24

Bulgin
351-DX0506/RD/24

DX0506/RD/24

Mfr.:

Description:
LED Panel Mount Indicators Red LED Indicator 2.8mm Tab 24 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 50   Multiples: 50

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,968.25 ₹98,412.50
₹1,948.72 ₹1,94,872.00
₹1,933.25 ₹4,83,312.50
₹1,905.57 ₹9,52,785.00
1,000 Quote
Product Attribute Attribute Value
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
12 mm
Panel Mount
Wire
Red, Diffused
5 mm
DX0506
Bulk
Brand: Bulgin
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99