DX1093/TR

Bulgin
351-DX1093/TR

DX1093/TR

Mfr.:

Description:
LED Panel Mount Indicators Clear Alum Bezel Red/Green/Amber Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:

177 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,674.40 ₹1,674.40
₹1,359.38 ₹13,593.80
₹1,287.75 ₹1,28,775.00
₹1,157.51 ₹5,78,755.00
Product Attribute Attribute Value
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
8 mm
Panel Mount
Straight Lead
Non-Tinted, Diffused
5 mm
DX1093
Bulk
Brand: Bulgin
IP Rating: IP66
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Weidmuller 1050100000
Terminal Block Tools & Accessories WTW 2.5-10,WM,BG
Weidmuller 1031400000
DIN Rail Terminal Blocks WDU 1.5 ZZ,WM,BG
Samtec CC79R-2024-01-L
Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging
Bourns 3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
TDK-Lambda HWS600-24
Switching Power Supplies 648W 24V 27A AC/DC with cover
NKK Switches MRK206-A
Rotary Switches LO PRO SHFT 2-6 POS
Samtec SLW-116-01-G-S
Headers & Wire Housings .100" Tiger Buy Low Profile Socket Strip
onsemi CAV24C02WE-GT3
EEPROM 2KB I2C SER EEPROM
ECS ECS-8FMX-018-TR
Standard Clock Oscillators 1.8432MHz 5.0Volts 200ppm -40C +85C