PXM6011/03S/CR/0910

Bulgin
167-PXM601103SCR0910
PXM6011/03S/CR/0910

Mfr.:

Description:
Standard Circular Connector 3P Sckt Crimp Term 9-10mm Cbl Metl Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,490.34 ₹1,34,710.20
₹4,489.41 ₹2,69,364.60

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
3 Position
Socket (Female)
In-Line
Crimp / Solder
26 mm
Buccaneer 6000
Brand: Bulgin
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Length: 68.2 mm
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Voltage Rating: 277 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.