PXMBNI08RAM03APCM8

Bulgin
167-NI08RAM03APCM8
PXMBNI08RAM03APCM8

Mfr.:

Description:
Circular Metric Connectors M8 A-coding 3 Pins Male Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,889.69 ₹1,889.69
₹1,606.42 ₹16,064.20
₹1,605.49 ₹40,137.25
₹1,464.79 ₹3,66,197.50
₹1,426.59 ₹7,13,295.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M8
Through Hole
A Coded
3 A
60 V
IP67
Buccaneer M
Bulk
Body Style: Right Angled
Brand: Bulgin
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Locking Mechanism: Screw Locking
Mounting Style: PCB
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Right Angle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-Series Buccaneer Connectors

Bulgin M-Series Buccaneer Connectors are designed to offer flexible connectivity solutions for a variety of industrial automation applications. These connectors are available in M5, M8, M12, M16, and M23 series built-in metal and plastic variants. Bulgin M-Series Buccaneer Connectors feature a reliable sensor, straight or right-angled configuration, actuator and data connectivity solutions, and backward-compatible versions. These rugged and robust interconnects are ideal for industries requiring secure and reliable connections.