SLLN3002CL

Bulgin
167-SLLN3002CL
SLLN3002CL

Mfr.:

Description:
Photoelectric Sensors Light on op PNP Out 30mm dist w Cbl term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,619.72 ₹10,619.72
₹10,409.14 ₹52,045.70
₹8,658.29 ₹4,32,914.50
₹8,628.47 ₹8,62,847.00
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Diffuse Reflective
2 mm to 30 mm
PNP
Cable
12 VDC
24 VDC
- 10 C
+ 50 C
Brand: Bulgin
Height: 4.5 mm
IP Rating: IP67
Length: 30 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: Photoelectric Sensor
Factory Pack Quantity: 25
Subcategory: Sensors
Width: 16 mm
Part # Aliases: 1874867
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photoelectric Automation Sensors

Bulgin Photoelectric Automation Sensors can detect an object's distance, presence, or absence using a light transmitter and a photoelectric receiver. The slim line sensors feature a simple, secure, and efficient design, achieving a watertight and dustproof seal to any standard M5 interface. The design only requires one sensor per system instead of using other technologies, such as retro-reflective or through beams. The components feature a highly robust casing material of Stainless Steel 316 and can withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.